
FZ800R33KF2CB3S2NDSA1 | |
|---|---|
DigiKey Part Number | 448-FZ800R33KF2CB3S2NDSA1-ND |
Manufacturer | |
Manufacturer Product Number | FZ800R33KF2CB3S2NDSA1 |
Description | IGBT MODULE 3300V 1A 9600W |
Customer Reference | |
Detailed Description | IGBT Module Half Bridge 3300 V 1 A 9600 W Chassis Mount |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 5 mA |
Manufacturer Infineon Technologies | Input Capacitance (Cies) @ Vce 100 nF @ 25 V |
Packaging Tray | Input Standard |
Part Status Obsolete | NTC Thermistor No |
Configuration Half Bridge | Operating Temperature -40°C ~ 125°C |
Voltage - Collector Emitter Breakdown (Max) 3300 V | Mounting Type Chassis Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case Module |
Power - Max 9600 W | Base Product Number |
Vce(on) (Max) @ Vge, Ic 4.25V @ 15V, 800A |

