Similar

FZ400R33KL2CB5NOSA1 | |
|---|---|
DigiKey Part Number | FZ400R33KL2CB5NOSA1-ND |
Manufacturer | |
Manufacturer Product Number | FZ400R33KL2CB5NOSA1 |
Description | IGBT MOD 3300V 750A 4900W MOD |
Customer Reference | |
Detailed Description | IGBT Module Single 3300 V 750 A 4900 W Chassis Mount Module |
Category | Current - Collector Cutoff (Max) 5 mA |
Manufacturer Infineon Technologies | Input Capacitance (Cies) @ Vce 48 nF @ 25 V |
Packaging Tray | Input Standard |
Part Status Discontinued at DigiKey | NTC Thermistor No |
Configuration Single | Operating Temperature -40°C ~ 125°C |
Voltage - Collector Emitter Breakdown (Max) 3300 V | Mounting Type Chassis Mount |
Current - Collector (Ic) (Max) 750 A | Package / Case Module |
Power - Max 4900 W | Supplier Device Package Module |
Vce(on) (Max) @ Vge, Ic 3.65V @ 15V, 400A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FZ1200R45KL3B5NOSA1 | Infineon Technologies | 1 | 448-FZ1200R45KL3B5NOSA1-ND | 1.447,89000 € | Similar |


