
FZ3600R17HP4HOSA2 | |
|---|---|
DigiKey Part Number | 448-FZ3600R17HP4HOSA2-ND |
Manufacturer | |
Manufacturer Product Number | FZ3600R17HP4HOSA2 |
Description | IGBT MOD 1700V 3600A 21000W MOD |
Customer Reference | |
Detailed Description | IGBT Module Trench Single Switch 1700 V 3600 A 21000 W Chassis Mount Module |
Datasheet | Datasheet |
Category | Vce(on) (Max) @ Vge, Ic 2.25V @ 15V, 3600A |
Manufacturer Infineon Technologies | Current - Collector Cutoff (Max) 5 mA |
Series | Input Capacitance (Cies) @ Vce 295 nF @ 25 V |
Packaging Tray | Input Standard |
Part Status Not For New Designs | NTC Thermistor No |
IGBT Type Trench | Operating Temperature -40°C ~ 150°C |
Configuration Single Switch | Mounting Type Chassis Mount |
Voltage - Collector Emitter Breakdown (Max) 1700 V | Package / Case Module |
Current - Collector (Ic) (Max) 3600 A | Supplier Device Package Module |
Power - Max 21000 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 877,88750 € | 3.511,55 € |
| Unit Price without VAT: | 877,88750 € |
|---|---|
| Unit Price with VAT: | 1.044,68613 € |

