Similar

FZ3600R17HE4HOSA2 | |
|---|---|
DigiKey Part Number | 448-FZ3600R17HE4HOSA2-ND |
Manufacturer | |
Manufacturer Product Number | FZ3600R17HE4HOSA2 |
Description | IGBT MOD 1700V 7200A 21000W MOD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Single Switch 1700 V 7200 A 21000 W Chassis Mount Module |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 5 mA |
Manufacturer Infineon Technologies | Input Capacitance (Cies) @ Vce 295 nF @ 25 V |
Series | Input Standard |
Packaging Tray | NTC Thermistor No |
Part Status Active | Operating Temperature -40°C ~ 150°C |
Configuration Single Switch | Mounting Type Chassis Mount |
Voltage - Collector Emitter Breakdown (Max) 1700 V | Package / Case Module |
Current - Collector (Ic) (Max) 7200 A | Supplier Device Package Module |
Power - Max 21000 W | Base Product Number |
Vce(on) (Max) @ Vge, Ic 2.3V @ 15V, 3600A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FZ3600R17HE4PHPSA1 | Infineon Technologies | 3 | FZ3600R17HE4PHPSA1-ND | 1.054,98000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 904,81000 € | 904,81 € |
| Unit Price without VAT: | 904,81000 € |
|---|---|
| Unit Price with VAT: | 1.076,72390 € |


