Parametric Equivalent

FZ1800R17HP4B9HOSA2 | |
|---|---|
DigiKey Part Number | FZ1800R17HP4B9HOSA2-ND |
Manufacturer | |
Manufacturer Product Number | FZ1800R17HP4B9HOSA2 |
Description | IGBT MOD 1700V 1800A 11500W MOD |
Customer Reference | |
Detailed Description | IGBT Module Trench Single Switch 1700 V 1800 A 11500 W Chassis Mount Module |
Datasheet | Datasheet |
Category | Vce(on) (Max) @ Vge, Ic 2.25V @ 15V, 1800A |
Manufacturer Infineon Technologies | Current - Collector Cutoff (Max) 5 mA |
Series | Input Capacitance (Cies) @ Vce 145 nF @ 25 V |
Packaging Tray | Input Standard |
Part Status Not For New Designs | NTC Thermistor No |
IGBT Type Trench | Operating Temperature -40°C ~ 150°C |
Configuration Single Switch | Mounting Type Chassis Mount |
Voltage - Collector Emitter Breakdown (Max) 1700 V | Package / Case Module |
Current - Collector (Ic) (Max) 1800 A | Supplier Device Package Module |
Power - Max 11500 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FZ1800R17HP4B9HOSA2 | Rochester Electronics, LLC | 30 | 2156-FZ1800R17HP4B9HOSA2-ND | 735,37000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 757,40000 € | 757,40 € |
| Unit Price without VAT: | 757,40000 € |
|---|---|
| Unit Price with VAT: | 901,30600 € |


