
FZ1800R17HP4B29BOSA2 | |
|---|---|
DigiKey Part Number | FZ1800R17HP4B29BOSA2-ND |
Manufacturer | |
Manufacturer Product Number | FZ1800R17HP4B29BOSA2 |
Description | IGBT MOD 1700V 1800A AG-IHMB190 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Single Switch 1700 V 1800 A 11500 W Chassis Mount AG-IHMB190 |
Datasheet | Datasheet |
Category | Vce(on) (Max) @ Vge, Ic 2.25V @ 15V, 1.8kA |
Manufacturer Infineon Technologies | Current - Collector Cutoff (Max) 5 mA |
Series | Input Capacitance (Cies) @ Vce 145 nF @ 25 V |
Packaging Tray | Input Standard |
Part Status Active | NTC Thermistor No |
IGBT Type Trench Field Stop | Operating Temperature -40°C ~ 150°C (TJ) |
Configuration Single Switch | Mounting Type Chassis Mount |
Voltage - Collector Emitter Breakdown (Max) 1700 V | Package / Case Module |
Current - Collector (Ic) (Max) 1800 A | Supplier Device Package AG-IHMB190 |
Power - Max 11500 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.046,68000 € | 1.046,68 € |
| Unit Price without VAT: | 1.046,68000 € |
|---|---|
| Unit Price with VAT: | 1.245,54920 € |

