
FZ1600R17KE3NOSA1 | |
|---|---|
DigiKey Part Number | 448-FZ1600R17KE3NOSA1-ND |
Manufacturer | |
Manufacturer Product Number | FZ1600R17KE3NOSA1 |
Description | IGBT MOD 1700V 2300A 8950W MOD |
Customer Reference | |
Detailed Description | IGBT Module NPT Three Phase Inverter 1700 V 2300 A 8950 W Chassis Mount Module |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 5 mA |
Manufacturer Infineon Technologies | Input Capacitance (Cies) @ Vce 145 nF @ 25 V |
Packaging Tray | Input Standard |
Part Status Last Time Buy | NTC Thermistor Yes |
IGBT Type NPT | Operating Temperature -40°C ~ 125°C (TJ) |
Configuration Three Phase Inverter | Mounting Type Chassis Mount |
Voltage - Collector Emitter Breakdown (Max) 1700 V | Package / Case Module |
Current - Collector (Ic) (Max) 2300 A | Supplier Device Package Module |
Power - Max 8950 W | Base Product Number |
Vce(on) (Max) @ Vge, Ic 2.45V @ 15V, 600A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FZ1600R17HP4HOSA2 | Infineon Technologies | 1 | FZ1600R17HP4HOSA2-ND | 623,55000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 632,41000 € | 632,41 € |
| Unit Price without VAT: | 632,41000 € |
|---|---|
| Unit Price with VAT: | 752,56790 € |

