IGBT Module Trench Single Switch 1200 V 2400 A 9400 W Chassis Mount Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FZ1600R12HP4HOSA2

DigiKey Part Number
FZ1600R12HP4HOSA2-ND
Manufacturer
Manufacturer Product Number
FZ1600R12HP4HOSA2
Description
IGBT MOD 1200V 2400A 9400W MOD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
IGBT Module Trench Single Switch 1200 V 2400 A 9400 W Chassis Mount Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tray
Part Status
Active
IGBT Type
Trench
Configuration
Single Switch
Voltage - Collector Emitter Breakdown (Max)
1200 V
Current - Collector (Ic) (Max)
2400 A
Power - Max
9400 W
Vce(on) (Max) @ Vge, Ic
2.05V @ 15V, 1.6kA
Current - Collector Cutoff (Max)
5 mA
Input Capacitance (Cies) @ Vce
98 nF @ 25 V
Input
Standard
NTC Thermistor
No
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1421,63000 €421,63 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:421,63000 €
Unit Price with VAT:501,73970 €