Parametric Equivalent

FZ1500R33HE3S6BOSA1 | |
|---|---|
DigiKey Part Number | 448-FZ1500R33HE3S6BOSA1-ND |
Manufacturer | |
Manufacturer Product Number | FZ1500R33HE3S6BOSA1 |
Description | IGBT MOD 3300V 1500A AG-IHVB190 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Single Switch 3300 V 1500 A 2400000 W Chassis Mount AG-IHVB190 |
Datasheet | Datasheet |
Category | Vce(on) (Max) @ Vge, Ic 3.1V @ 15V, 1.5kA |
Manufacturer Infineon Technologies | Current - Collector Cutoff (Max) 5 mA |
Series | Input Capacitance (Cies) @ Vce 280 nF @ 25 V |
Packaging Tray | Input Standard |
Part Status Active | NTC Thermistor No |
IGBT Type Trench Field Stop | Operating Temperature -40°C ~ 150°C (TJ) |
Configuration Single Switch | Mounting Type Chassis Mount |
Voltage - Collector Emitter Breakdown (Max) 3300 V | Package / Case Module |
Current - Collector (Ic) (Max) 1500 A | Supplier Device Package AG-IHVB190 |
Power - Max 2400000 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FZ1500R33HE3C1BPSA1 | Infineon Technologies | 0 | 448-FZ1500R33HE3C1BPSA1-ND | 1.304,95000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.297,84000 € | 1.297,84 € |
| Unit Price without VAT: | 1.297,84000 € |
|---|---|
| Unit Price with VAT: | 1.544,42960 € |

