
FZ1200R33KL2CNOSA1 | |
|---|---|
DigiKey Part Number | FZ1200R33KL2CNOSA1-ND |
Manufacturer | |
Manufacturer Product Number | FZ1200R33KL2CNOSA1 |
Description | IGBT MOD 3300V 2300A 14500W MOD |
Customer Reference | |
Detailed Description | IGBT Module 3300 V 2300 A 14500 W Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 3300 V | |
Current - Collector (Ic) (Max) | 2300 A | |
Power - Max | 14500 W | |
Vce(on) (Max) @ Vge, Ic | 3.65V @ 15V, 1200A | |
Current - Collector Cutoff (Max) | 5 mA | |
Input Capacitance (Cies) @ Vce | 145 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module |

