IGBT Module Trench Field Stop Three Phase Inverter 3300 V 1200 A 3600 W Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FZ1200R33HE4DB9BPSA1

DigiKey Part Number
448-FZ1200R33HE4DB9BPSA1-ND
Manufacturer
Manufacturer Product Number
FZ1200R33HE4DB9BPSA1
Description
IGBT MODULE 3300V 1.2KA 3.6KW
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
IGBT Module Trench Field Stop Three Phase Inverter 3300 V 1200 A 3600 W Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
FZ1200R33HE4DB9BPSA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vce(on) (Max) @ Vge, Ic
2.65V @ 15V, 1.2kA
Manufacturer
Infineon Technologies
Current - Collector Cutoff (Max)
5 mA
Packaging
Tray
Input Capacitance (Cies) @ Vce
140000 pF @ 25 V
Part Status
Active
Input
Standard
IGBT Type
Trench Field Stop
NTC Thermistor
No
Configuration
Three Phase Inverter
Operating Temperature
-40°C ~ 150°C (TJ)
Voltage - Collector Emitter Breakdown (Max)
3300 V
Mounting Type
Chassis Mount
Current - Collector (Ic) (Max)
1200 A
Package / Case
Module
Power - Max
3600 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
11.178,30000 €1.178,30 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1.178,30000 €
Unit Price with VAT:1.402,17700 €