Similar

FZ1200R17KE3B2NOSA1 | |
|---|---|
DigiKey Part Number | FZ1200R17KE3B2NOSA1-ND |
Manufacturer | |
Manufacturer Product Number | FZ1200R17KE3B2NOSA1 |
Description | IGBT MODULE 1700V 1900A 8950W |
Customer Reference | |
Detailed Description | IGBT Module Single Switch 1700 V 1900 A 8950 W Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
IGBT Type | - | |
Configuration | Single Switch | |
Voltage - Collector Emitter Breakdown (Max) | 1700 V | |
Current - Collector (Ic) (Max) | 1900 A | |
Power - Max | 8950 W | |
Vce(on) (Max) @ Vge, Ic | 2.45V @ 15V, 1.2kA | |
Current - Collector Cutoff (Max) | 5 mA | |
Input Capacitance (Cies) @ Vce | 110 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - |


