FZ1200R12KF4NOSA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 0
Unit Price: 325,22000 €
Datasheet
Image for FZ1200R12KF4NOSA1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FZ1200R12KF4NOSA1

DigiKey Part Number
FZ1200R12KF4NOSA1-ND
Manufacturer
Manufacturer Product Number
FZ1200R12KF4NOSA1
Description
IGBT MODULE 1200V 1200A 7800W
Customer Reference
Detailed Description
IGBT Module Single Switch 1200 V 1200 A 7800 W Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tray
Part Status
Obsolete
IGBT Type
-
Configuration
Single Switch
Voltage - Collector Emitter Breakdown (Max)
1200 V
Current - Collector (Ic) (Max)
1200 A
Power - Max
7800 W
Vce(on) (Max) @ Vge, Ic
3.2V @ 15V, 1.2kA
Current - Collector Cutoff (Max)
16 mA
Input Capacitance (Cies) @ Vce
90 nF @ 25 V
Input
Standard
NTC Thermistor
No
Operating Temperature
150°C (TJ)
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes