
FZ1000R33HE3BPSA1 | |
|---|---|
DigiKey Part Number | 448-FZ1000R33HE3BPSA1-ND |
Manufacturer | |
Manufacturer Product Number | FZ1000R33HE3BPSA1 |
Description | IGBT MODULE 3300V 1000A MODULE |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Single Switch 3300 V 1000 A Chassis Mount Module |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 5 mA |
Manufacturer Infineon Technologies | Input Capacitance (Cies) @ Vce 190 nF @ 25 V |
Series | Input Standard |
Packaging Tray | NTC Thermistor No |
Part Status Not For New Designs | Operating Temperature -40°C ~ 150°C |
IGBT Type Trench Field Stop | Mounting Type Chassis Mount |
Configuration Single Switch | Package / Case Module |
Voltage - Collector Emitter Breakdown (Max) 3300 V | Supplier Device Package Module |
Current - Collector (Ic) (Max) 1000 A | Base Product Number |
Vce(on) (Max) @ Vge, Ic 3.1V @ 15V, 100A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.036,28000 € | 1.036,28 € |
| Unit Price without VAT: | 1.036,28000 € |
|---|---|
| Unit Price with VAT: | 1.233,17320 € |

