
FT1162128F66HLAAXP | |
|---|---|
DigiKey Part Number | FT1162128F66HLAAXP-ND |
Manufacturer | |
Manufacturer Product Number | FT1162128F66HLAAXP |
Description | IC MCU 32BIT 1MB FLASH 176LQFP |
Customer Reference | |
Detailed Description | TriCore™ TC116x Microcontroller IC 32-Bit 66MHz 1MB (1M x 8) FLASH PG-LQFP-176-2 |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 48K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.42V ~ 1.58V |
Part Status Discontinued at DigiKey | Data Converters A/D 36x12b |
DigiKey Programmable Not Verified | Oscillator Type External |
Core Processor TriCore™ | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 66MHz | Supplier Device Package PG-LQFP-176-2 |
Connectivity CANbus, SPI, UART/USART | Package / Case 176-LQFP |
Peripherals DMA, POR, WDT | Base Product Number |
Number of I/O 81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,03000 € | 26,03 € |
| 10 | 21,03400 € | 210,34 € |
| 40 | 19,25850 € | 770,34 € |
| 120 | 18,26783 € | 2.192,14 € |
| Unit Price without VAT: | 26,03000 € |
|---|---|
| Unit Price with VAT: | 30,97570 € |


