IGBT Module Trench Field Stop Three Phase Inverter 1700 V 45 A Chassis Mount AG-EASY2B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IGBT Module Trench Field Stop Three Phase Inverter 1700 V 45 A Chassis Mount AG-EASY2B
FS75R17W2E4PB11BPSA1

FS75R17W2E4PB11BPSA1

DigiKey Part Number
448-FS75R17W2E4PB11BPSA1-ND
Manufacturer
Manufacturer Product Number
FS75R17W2E4PB11BPSA1
Description
IGBT MODULE 1700V 45A AG-EASY2B
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
IGBT Module Trench Field Stop Three Phase Inverter 1700 V 45 A Chassis Mount AG-EASY2B
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Vce(on) (Max) @ Vge, Ic
2.3V @ 15V, 75A
Manufacturer
Infineon Technologies
Current - Collector Cutoff (Max)
35 µA
Series
Input Capacitance (Cies) @ Vce
6.8 nF @ 25 V
Packaging
Tray
Input
Standard
Part Status
Active
NTC Thermistor
Yes
IGBT Type
Trench Field Stop
Operating Temperature
-40°C ~ 150°C (TJ)
Configuration
Three Phase Inverter
Mounting Type
Chassis Mount
Voltage - Collector Emitter Breakdown (Max)
1700 V
Package / Case
Module
Current - Collector (Ic) (Max)
45 A
Supplier Device Package
AG-EASY2B
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
151,25000 €51,25 €
1836,92722 €664,69 €
10835,92019 €3.879,38 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:51,25000 €
Unit Price with VAT:60,98750 €