
FS75R17KE3BOSA1 | |
|---|---|
DigiKey Part Number | FS75R17KE3BOSA1-ND |
Manufacturer | |
Manufacturer Product Number | FS75R17KE3BOSA1 |
Description | IGBT MOD 1700V 130A 465W MOD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Full Bridge 1700 V 130 A 465 W Chassis Mount Module |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 5 mA |
Manufacturer Infineon Technologies | Input Capacitance (Cies) @ Vce 6.8 nF @ 25 V |
Packaging Tray | Input Standard |
Part Status Active | NTC Thermistor Yes |
Configuration Full Bridge | Operating Temperature -40°C ~ 125°C |
Voltage - Collector Emitter Breakdown (Max) 1700 V | Mounting Type Chassis Mount |
Current - Collector (Ic) (Max) 130 A | Package / Case Module |
Power - Max 465 W | Supplier Device Package Module |
Vce(on) (Max) @ Vge, Ic 2.45V @ 15V, 75A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,73000 € | 83,73 € |
| 10 | 65,65600 € | 656,56 € |
| 100 | 65,09550 € | 6.509,55 € |
| Unit Price without VAT: | 83,73000 € |
|---|---|
| Unit Price with VAT: | 99,63870 € |




