
FS75R12KE3GBOSA1 | |
|---|---|
DigiKey Part Number | FS75R12KE3GBOSA1-ND |
Manufacturer | |
Manufacturer Product Number | FS75R12KE3GBOSA1 |
Description | IGBT MOD 1200V 100A 355W MOD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Three Phase Inverter 1200 V 100 A 355 W Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
IGBT Type | - | |
Configuration | Three Phase Inverter | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 100 A | |
Power - Max | 355 W | |
Vce(on) (Max) @ Vge, Ic | 2.15V @ 15V, 75A | |
Current - Collector Cutoff (Max) | 5 mA | |
Input Capacitance (Cies) @ Vce | 5.3 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,70000 € | 85,70 € |
| 10 | 67,24000 € | 672,40 € |
| 100 | 66,76710 € | 6.676,71 € |
| Unit Price without VAT: | 85,70000 € |
|---|---|
| Unit Price with VAT: | 101,98300 € |




