
FS75R12KE3BOSA1 | |
|---|---|
DigiKey Part Number | FS75R12KE3BOSA1-ND |
Manufacturer | |
Manufacturer Product Number | FS75R12KE3BOSA1 |
Description | IGBT MOD 1200V 105A 350W MOD |
Customer Reference | |
Detailed Description | IGBT Module NPT Three Phase Inverter 1200 V 105 A 350 W Chassis Mount Module |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 5 mA |
Manufacturer Infineon Technologies | Input Capacitance (Cies) @ Vce 5.3 nF @ 25 V |
Packaging Bulk | Input Standard |
Part Status Discontinued at DigiKey | NTC Thermistor Yes |
IGBT Type NPT | Operating Temperature 150°C (TJ) |
Configuration Three Phase Inverter | Mounting Type Chassis Mount |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Package / Case Module |
Current - Collector (Ic) (Max) 105 A | Supplier Device Package Module |
Power - Max 350 W | Base Product Number |
Vce(on) (Max) @ Vge, Ic 2.15V @ 15V, 75A |





