FS75R12KE3B9BOSA1 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 7
Unit Price: 108,07500 €
Datasheet
IGBT Module Trench Field Stop Three Phase Inverter 1200 V 105 A 355 W Chassis Mount Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FS75R12KE3B9BOSA1

DigiKey Part Number
FS75R12KE3B9BOSA1-ND
Manufacturer
Manufacturer Product Number
FS75R12KE3B9BOSA1
Description
IGBT MOD 1200V 105A 355W MOD
Customer Reference
Detailed Description
IGBT Module Trench Field Stop Three Phase Inverter 1200 V 105 A 355 W Chassis Mount Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
1 mA
Manufacturer
Infineon Technologies
Input Capacitance (Cies) @ Vce
5.3 nF @ 25 V
Packaging
Tray
Input
Standard
Part Status
Discontinued at DigiKey
NTC Thermistor
No
IGBT Type
Trench Field Stop
Operating Temperature
-40°C ~ 125°C
Configuration
Three Phase Inverter
Mounting Type
Chassis Mount
Voltage - Collector Emitter Breakdown (Max)
1200 V
Package / Case
Module
Current - Collector (Ic) (Max)
105 A
Supplier Device Package
Module
Power - Max
355 W
Base Product Number
Vce(on) (Max) @ Vge, Ic
2.15V @ 15V, 75A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FS75R12KE3B9BOSA1Rochester Electronics, LLC72156-FS75R12KE3B9BOSA1-ND108,07500 €Parametric Equivalent
In-Stock: 0
Marketplace Stock: 7 View Now
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

7In Stock
Ships from Rochester Electronics, LLC