
FS75R12KE3_B3 | |
|---|---|
DigiKey Part Number | FS75R12KE3_B3-ND |
Manufacturer | |
Manufacturer Product Number | FS75R12KE3_B3 |
Description | IGBT MOD 1200V 100A 355W MOD |
Customer Reference | |
Detailed Description | IGBT Module NPT Three Phase Inverter 1200 V 100 A 355 W Chassis Mount Module |
Datasheet | Datasheet |
Category | Vce(on) (Max) @ Vge, Ic 2.15V @ 15V, 75A |
Manufacturer Infineon Technologies | Current - Collector Cutoff (Max) 5 mA |
Packaging Bulk | Input Capacitance (Cies) @ Vce 5.3 nF @ 25 V |
Part Status Obsolete | Input Standard |
IGBT Type NPT | NTC Thermistor Yes |
Configuration Three Phase Inverter | Operating Temperature 150°C (TJ) |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Mounting Type Chassis Mount |
Current - Collector (Ic) (Max) 100 A | Package / Case Module |
Power - Max 355 W | Supplier Device Package Module |

