
FS75R07U1E4BPSA1 | |
|---|---|
DigiKey Part Number | 448-FS75R07U1E4BPSA1-ND |
Manufacturer | |
Manufacturer Product Number | FS75R07U1E4BPSA1 |
Description | IGBT MOD 650V 100A 275W MOD |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Full Bridge 650 V 100 A 275 W Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
IGBT Type | Trench Field Stop | |
Configuration | Full Bridge | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 100 A | |
Power - Max | 275 W | |
Vce(on) (Max) @ Vge, Ic | 1.95V @ 15V, 75A | |
Current - Collector Cutoff (Max) | 1 mA | |
Input Capacitance (Cies) @ Vce | 4.6 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |

