


FS75R06KE3BPSA1 | |
|---|---|
DigiKey Part Number | 448-FS75R06KE3BPSA1-ND |
Manufacturer | |
Manufacturer Product Number | FS75R06KE3BPSA1 |
Description | IGBT MODULE 600V 75A AG-ECONO2B |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Full Bridge Inverter 600 V 75 A 250 W Chassis Mount AG-ECONO2B |
Datasheet | Datasheet |
Category | Vce(on) (Max) @ Vge, Ic 1.9V @ 15V, 75A |
Manufacturer Infineon Technologies | Current - Collector Cutoff (Max) 1 mA |
Series | Input Capacitance (Cies) @ Vce 4.6 nF @ 25 V |
Packaging Tray | Input Standard |
Part Status Active | NTC Thermistor Yes |
IGBT Type Trench Field Stop | Operating Temperature -40°C ~ 150°C (TJ) |
Configuration Full Bridge Inverter | Mounting Type Chassis Mount |
Voltage - Collector Emitter Breakdown (Max) 600 V | Package / Case Module |
Current - Collector (Ic) (Max) 75 A | Supplier Device Package AG-ECONO2B |
Power - Max 250 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,62000 € | 54,62 € |
| 15 | 40,20867 € | 603,13 € |
| 105 | 38,83476 € | 4.077,65 € |
| Unit Price without VAT: | 54,62000 € |
|---|---|
| Unit Price with VAT: | 64,99780 € |

