
FS75R06KE3BOSA1 | |
|---|---|
DigiKey Part Number | FS75R06KE3BOSA1-ND |
Manufacturer | |
Manufacturer Product Number | FS75R06KE3BOSA1 |
Description | IGBT MODULE 600V 75A 250W MODULE |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Half Bridge 600 V 75 A 250 W Chassis Mount Module |
Datasheet | Datasheet |
Category | Vce(on) (Max) @ Vge, Ic 1.9V @ 15V, 75A |
Manufacturer Infineon Technologies | Current - Collector Cutoff (Max) 1 mA |
Series | Input Capacitance (Cies) @ Vce 4.6 nF @ 25 V |
Packaging Tray | Input Standard |
Part Status Discontinued at DigiKey | NTC Thermistor Yes |
IGBT Type Trench Field Stop | Operating Temperature -40°C ~ 150°C |
Configuration Half Bridge | Mounting Type Chassis Mount |
Voltage - Collector Emitter Breakdown (Max) 600 V | Package / Case Module |
Current - Collector (Ic) (Max) 75 A | Supplier Device Package Module |
Power - Max 250 W | Base Product Number |





