
FS50R12W2T7PBPSA1 | |
|---|---|
DigiKey Part Number | 448-FS50R12W2T7PBPSA1-ND |
Manufacturer | |
Manufacturer Product Number | FS50R12W2T7PBPSA1 |
Description | IGBT MODULE 1200V 50A 20MW |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Three Phase Inverter 1200 V 50 A 20 mW Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Configuration | Three Phase Inverter | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 50 A | |
Power - Max | 20 mW | |
Vce(on) (Max) @ Vge, Ic | 1.5V @ 15V, 50A | |
Current - Collector Cutoff (Max) | 7.9 µA | |
Input Capacitance (Cies) @ Vce | 11100 pF @ 25 V | |
Input | Standard | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,86000 € | 42,86 € |
| 18 | 30,45278 € | 548,15 € |
| 108 | 28,75722 € | 3.105,78 € |
| Unit Price without VAT: | 42,86000 € |
|---|---|
| Unit Price with VAT: | 51,00340 € |

