
FS450R17KE4BOSA1 | |
|---|---|
DigiKey Part Number | 448-FS450R17KE4BOSA1-ND |
Manufacturer | |
Manufacturer Product Number | FS450R17KE4BOSA1 |
Description | IGBT MOD 1700V 600A 2500W MOD |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Full Bridge 1700 V 600 A 2500 W Chassis Mount Module |
Datasheet | Datasheet |
Category | Vce(on) (Max) @ Vge, Ic 2.3V @ 15V, 450A |
Manufacturer Infineon Technologies | Current - Collector Cutoff (Max) 3 mA |
Series | Input Capacitance (Cies) @ Vce 36 nF @ 25 V |
Packaging Tray | Input Standard |
Part Status Not For New Designs | NTC Thermistor Yes |
IGBT Type Trench Field Stop | Operating Temperature -40°C ~ 150°C |
Configuration Full Bridge | Mounting Type Chassis Mount |
Voltage - Collector Emitter Breakdown (Max) 1700 V | Package / Case Module |
Current - Collector (Ic) (Max) 600 A | Supplier Device Package Module |
Power - Max 2500 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 630,64750 € | 2.522,59 € |
| Unit Price without VAT: | 630,64750 € |
|---|---|
| Unit Price with VAT: | 750,47053 € |

