IGBT Module Full Bridge Inverter 650 V 500 A 750 W Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FS400R07A1E3H5BPSA1

DigiKey Part Number
FS400R07A1E3H5BPSA1-ND
Manufacturer
Manufacturer Product Number
FS400R07A1E3H5BPSA1
Description
IGBT MODULE 650V 500A 750W
Customer Reference
Detailed Description
IGBT Module Full Bridge Inverter 650 V 500 A 750 W Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tray
Part Status
Obsolete
IGBT Type
-
Configuration
Full Bridge Inverter
Voltage - Collector Emitter Breakdown (Max)
650 V
Current - Collector (Ic) (Max)
500 A
Power - Max
750 W
Vce(on) (Max) @ Vge, Ic
1.9V @ 15V, 400A
Current - Collector Cutoff (Max)
1 mA
Input Capacitance (Cies) @ Vce
26 nF @ 25 V
Input
Standard
NTC Thermistor
Yes
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.