IGBT Module Three Level Inverter 1200 V 25 A Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FS3L40R12W2H7PB11BPSA1

DigiKey Part Number
448-FS3L40R12W2H7PB11BPSA1-ND
Manufacturer
Manufacturer Product Number
FS3L40R12W2H7PB11BPSA1
Description
IGBT MODULE 1200V 25A
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
IGBT Module Three Level Inverter 1200 V 25 A Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
FS3L40R12W2H7PB11BPSA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tray
Part Status
Active
IGBT Type
-
Configuration
Three Level Inverter
Voltage - Collector Emitter Breakdown (Max)
1200 V
Current - Collector (Ic) (Max)
25 A
Vce(on) (Max) @ Vge, Ic
1.9V @ 15V, 35A
Current - Collector Cutoff (Max)
24 µA
Input Capacitance (Cies) @ Vce
25200 pF @ 25 V
Input
Standard
NTC Thermistor
Yes
Operating Temperature
-40°C ~ 175°C (TJ)
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
164,48000 €64,48 €
1847,17167 €849,09 €
10846,85009 €5.059,81 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:64,48000 €
Unit Price with VAT:76,73120 €