
FS3L40R07W2H5FB11BOMA1 | |
|---|---|
DigiKey Part Number | 448-FS3L40R07W2H5FB11BOMA1-ND |
Manufacturer | |
Manufacturer Product Number | FS3L40R07W2H5FB11BOMA1 |
Description | IGBT MOD 650V 40A AG-EASY2B-2 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Three Phase Inverter 650 V 40 A Chassis Mount AG-EASY2B-2 |
Datasheet | Datasheet |
EDA/CAD Models | FS3L40R07W2H5FB11BOMA1 Models |
Category | Current - Collector Cutoff (Max) 18 µA |
Manufacturer Infineon Technologies | Input Capacitance (Cies) @ Vce 2 nF @ 25 V |
Series | Input Standard |
Packaging Tray | NTC Thermistor Yes |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
IGBT Type Trench Field Stop | Mounting Type Chassis Mount |
Configuration Three Phase Inverter | Package / Case Module |
Voltage - Collector Emitter Breakdown (Max) 650 V | Supplier Device Package AG-EASY2B-2 |
Current - Collector (Ic) (Max) 40 A | Base Product Number |
Vce(on) (Max) @ Vge, Ic 1.81V @ 15V, 20A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 51,16400 € | 767,46 € |
| Unit Price without VAT: | 51,16400 € |
|---|---|
| Unit Price with VAT: | 60,88516 € |





