
FS3L25R12W2H3B11BPSA1 | |
|---|---|
DigiKey Part Number | 448-FS3L25R12W2H3B11BPSA1-ND |
Manufacturer | |
Manufacturer Product Number | FS3L25R12W2H3B11BPSA1 |
Description | IGBT MOD 1200V 40A 175W MOD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Three Level Inverter 1200 V 40 A 175 W Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
IGBT Type | - | |
Configuration | Three Level Inverter | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 40 A | |
Power - Max | 175 W | |
Vce(on) (Max) @ Vge, Ic | 2.4V @ 15V, 25A | |
Current - Collector Cutoff (Max) | 1 mA | |
Input Capacitance (Cies) @ Vce | 1.45 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,50000 € | 45,50 € |
| 15 | 33,04333 € | 495,65 € |
| 105 | 30,95381 € | 3.250,15 € |
| Unit Price without VAT: | 45,50000 € |
|---|---|
| Unit Price with VAT: | 54,14500 € |



