
FS25R12KT3BOSA1 | |
|---|---|
DigiKey Part Number | FS25R12KT3BOSA1-ND |
Manufacturer | |
Manufacturer Product Number | FS25R12KT3BOSA1 |
Description | IGBT MOD 1200V 40A 145W MOD |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Full Bridge 1200 V 40 A 145 W Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
IGBT Type | Trench Field Stop | |
Configuration | Full Bridge | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 40 A | |
Power - Max | 145 W | |
Vce(on) (Max) @ Vge, Ic | 2.15V @ 15V, 25A | |
Current - Collector Cutoff (Max) | 5 mA | |
Input Capacitance (Cies) @ Vce | 1.8 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |




