FS225R17KE3BOSA1 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Rochester Electronics, LLC
In Stock: 573
Unit Price: 304,29000 €
Datasheet
IGBT Module Trench Field Stop Three Phase Inverter 1700 V 340 A 1400 W Chassis Mount Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FS225R17KE3BOSA1

DigiKey Part Number
FS225R17KE3BOSA1-ND
Manufacturer
Manufacturer Product Number
FS225R17KE3BOSA1
Description
IGBT MOD 1700V 340A 1400W MOD
Customer Reference
Detailed Description
IGBT Module Trench Field Stop Three Phase Inverter 1700 V 340 A 1400 W Chassis Mount Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tray
Part Status
Not For New Designs
IGBT Type
Trench Field Stop
Configuration
Three Phase Inverter
Voltage - Collector Emitter Breakdown (Max)
1700 V
Current - Collector (Ic) (Max)
340 A
Power - Max
1400 W
Vce(on) (Max) @ Vge, Ic
2.45V @ 15V, 225A
Current - Collector Cutoff (Max)
3 mA
Input Capacitance (Cies) @ Vce
20.5 nF @ 25 V
Input
Standard
NTC Thermistor
Yes
Operating Temperature
-40°C ~ 125°C
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Marketplace Stock: 656 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Tray
QuantityUnit PriceExt Price
4408,18750 €1.632,75 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:408,18750 €
Unit Price with VAT:485,74313 €

Other Suppliers on DigiKey

656In Stock
Ships from Rochester Electronics, LLC