Similar

FS20R06XL4BOMA1 | |
|---|---|
DigiKey Part Number | FS20R06XL4BOMA1-ND |
Manufacturer | |
Manufacturer Product Number | FS20R06XL4BOMA1 |
Description | IGBT MOD 600V 26A AG-EASY750-1 |
Customer Reference | |
Detailed Description | IGBT Module Three Phase Inverter 600 V 26 A 89 W Chassis Mount AG-EASY750-1 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
IGBT Type | - | |
Configuration | Three Phase Inverter | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 26 A | |
Power - Max | 89 W | |
Vce(on) (Max) @ Vge, Ic | 2.55V @ 15V, 20A | |
Current - Collector Cutoff (Max) | 5 mA | |
Input Capacitance (Cies) @ Vce | 900 pF @ 25 V | |
Input | Standard | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | AG-EASY750-1 | |
Base Product Number |


