MFR Recommended

FS20R06VE3B2BOMA1 | |
|---|---|
DigiKey Part Number | 448-FS20R06VE3B2BOMA1-ND |
Manufacturer | |
Manufacturer Product Number | FS20R06VE3B2BOMA1 |
Description | IGBT MOD 600V 25A 71.5W MOD |
Customer Reference | |
Detailed Description | IGBT Module Three Phase Inverter 600 V 25 A 71.5 W Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
IGBT Type | - | |
Configuration | Three Phase Inverter | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 25 A | |
Power - Max | 71.5 W | |
Vce(on) (Max) @ Vge, Ic | 2V @ 15V, 20A | |
Current - Collector Cutoff (Max) | 1 mA | |
Input Capacitance (Cies) @ Vce | 1.14 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |


