IGBT Module Trench Field Stop Full Bridge 1200 V 200 A Chassis Mount Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FS200R12PT4PBOSA1

DigiKey Part Number
FS200R12PT4PBOSA1-ND
Manufacturer
Manufacturer Product Number
FS200R12PT4PBOSA1
Description
IGBT MODULE 1200V 200A MODULE
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
IGBT Module Trench Field Stop Full Bridge 1200 V 200 A Chassis Mount Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Collector Cutoff (Max)
1 mA
Manufacturer
Infineon Technologies
Input Capacitance (Cies) @ Vce
14 nF @ 25 V
Series
Input
Standard
Packaging
Tray
NTC Thermistor
Yes
Part Status
Active
Operating Temperature
-40°C ~ 150°C
IGBT Type
Trench Field Stop
Mounting Type
Chassis Mount
Configuration
Full Bridge
Package / Case
Module
Voltage - Collector Emitter Breakdown (Max)
1200 V
Supplier Device Package
Module
Current - Collector (Ic) (Max)
200 A
Base Product Number
Vce(on) (Max) @ Vge, Ic
2.15V @ 15V, 200A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1173,22000 €173,22 €
12138,16750 €1.658,01 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:173,22000 €
Unit Price with VAT:206,13180 €