
FS200R12N3T7BPSA1 | |
|---|---|
DigiKey Part Number | 448-FS200R12N3T7BPSA1-ND |
Manufacturer | |
Manufacturer Product Number | FS200R12N3T7BPSA1 |
Description | IGBT MOD 1200V 200A AG-ECONO3B |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Three Phase Inverter 1200 V 200 A Chassis Mount AG-ECONO3B |
Datasheet | Datasheet |
EDA/CAD Models | FS200R12N3T7BPSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Configuration | Three Phase Inverter | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 200 A | |
Vce(on) (Max) @ Vge, Ic | 1.8V @ 15V, 200A | |
Current - Collector Cutoff (Max) | 16 µA | |
Input Capacitance (Cies) @ Vce | 40.3 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | AG-ECONO3B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,19000 € | 102,19 € |
| 10 | 82,39000 € | 823,90 € |
| Unit Price without VAT: | 102,19000 € |
|---|---|
| Unit Price with VAT: | 121,60610 € |


