
FS200R12KT4RBOSA1 | |
|---|---|
DigiKey Part Number | FS200R12KT4RBOSA1-ND |
Manufacturer | |
Manufacturer Product Number | FS200R12KT4RBOSA1 |
Description | IGBT MOD 1200V 280A 1000W MOD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | IGBT Module NPT Three Phase Inverter 1200 V 280 A 1000 W Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
IGBT Type | NPT | |
Configuration | Three Phase Inverter | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 280 A | |
Power - Max | 1000 W | |
Vce(on) (Max) @ Vge, Ic | 2.15V @ 15V, 200A | |
Current - Collector Cutoff (Max) | 1 mA | |
Input Capacitance (Cies) @ Vce | 14 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,07000 € | 107,07 € |
| 10 | 92,27500 € | 922,75 € |
| Unit Price without VAT: | 107,07000 € |
|---|---|
| Unit Price with VAT: | 127,41330 € |



