
FS200R07A02E3S6BKSA3 | |
|---|---|
DigiKey Part Number | 448-FS200R07A02E3S6BKSA3-ND |
Manufacturer | |
Manufacturer Product Number | FS200R07A02E3S6BKSA3 |
Description | IGBT MODULE 700V 200A PG-MDIP-28 |
Manufacturer Standard Lead Time | 53 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Three Phase 700 V 200 A 694 W Chassis Mount PG-MDIP-28 |
Datasheet | Datasheet |
Category | Vce(on) (Max) @ Vge, Ic 2.25V @ 15V, 200A |
Manufacturer Infineon Technologies | Current - Collector Cutoff (Max) 100 µA |
Series | Input Capacitance (Cies) @ Vce 13500 pF @ 25 V |
Packaging Tube | Input Standard |
Part Status Active | NTC Thermistor Yes |
IGBT Type Trench Field Stop | Operating Temperature -40°C ~ 150°C (TJ) |
Configuration Three Phase | Mounting Type Chassis Mount |
Voltage - Collector Emitter Breakdown (Max) 700 V | Package / Case Module |
Current - Collector (Ic) (Max) 200 A | Supplier Device Package PG-MDIP-28 |
Power - Max 694 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 118,16825 € | 28.360,38 € |
| Unit Price without VAT: | 118,16825 € |
|---|---|
| Unit Price with VAT: | 140,62022 € |

