
FS10R06VE3BOMA1 | |
|---|---|
DigiKey Part Number | 448-FS10R06VE3BOMA1-ND |
Manufacturer | |
Manufacturer Product Number | FS10R06VE3BOMA1 |
Description | IGBT MODULE 600V 16A 50W MODULE |
Customer Reference | |
Detailed Description | IGBT Module Three Phase Inverter 600 V 16 A 50 W Chassis Mount Module |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 1 mA |
Manufacturer Infineon Technologies | Input Capacitance (Cies) @ Vce 550 pF @ 25 V |
Packaging Tray | Input Standard |
Part Status Obsolete | NTC Thermistor No |
Configuration Three Phase Inverter | Operating Temperature -40°C ~ 150°C |
Voltage - Collector Emitter Breakdown (Max) 600 V | Mounting Type Chassis Mount |
Current - Collector (Ic) (Max) 16 A | Package / Case Module |
Power - Max 50 W | Supplier Device Package Module |
Vce(on) (Max) @ Vge, Ic 2V @ 15V, 10A | Base Product Number |

