
FS100R17N3E4BOSA1 | |
|---|---|
DigiKey Part Number | 448-FS100R17N3E4BOSA1-ND |
Manufacturer | |
Manufacturer Product Number | FS100R17N3E4BOSA1 |
Description | IGBT MOD 1700V 100A 600W MOD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Three Phase Inverter 1700 V 100 A 600 W Chassis Mount Module |
Datasheet | Datasheet |
EDA/CAD Models | FS100R17N3E4BOSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Configuration | Three Phase Inverter | |
Voltage - Collector Emitter Breakdown (Max) | 1700 V | |
Current - Collector (Ic) (Max) | 100 A | |
Power - Max | 600 W | |
Vce(on) (Max) @ Vge, Ic | 2.3V @ 15V, 100A | |
Current - Collector Cutoff (Max) | 1 mA | |
Input Capacitance (Cies) @ Vce | 9 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,17000 € | 88,17 € |
| 10 | 73,23400 € | 732,34 € |
| Unit Price without VAT: | 88,17000 € |
|---|---|
| Unit Price with VAT: | 104,92230 € |



