



FS100R12W2T7B11BOMA1 | |
|---|---|
DigiKey Part Number | 448-FS100R12W2T7B11BOMA1-ND |
Manufacturer | |
Manufacturer Product Number | FS100R12W2T7B11BOMA1 |
Description | IGBT MOD 1200V 100A AG-EASY2B-1 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Single 1200 V 100 A Chassis Mount AG-EASY2B-1 |
Datasheet | Datasheet |
EDA/CAD Models | FS100R12W2T7B11BOMA1 Models |
Category | Vce(on) (Max) @ Vge, Ic 1.50V @ 15V, 100A |
Manufacturer Infineon Technologies | Current - Collector Cutoff (Max) 9 µA |
Series | Input Standard |
Packaging Tray | NTC Thermistor Yes |
Part Status Active | Operating Temperature -40°C ~ 175°C |
IGBT Type Trench Field Stop | Mounting Type Chassis Mount |
Configuration Single | Package / Case Module |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Supplier Device Package AG-EASY2B-1 |
Current - Collector (Ic) (Max) 100 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,61000 € | 59,61 € |
| 15 | 44,13733 € | 662,06 € |
| 105 | 43,19114 € | 4.535,07 € |
| Unit Price without VAT: | 59,61000 € |
|---|---|
| Unit Price with VAT: | 70,93590 € |



