


FS100R12W2T7B11ABPSA2 | |
|---|---|
DigiKey Part Number | 448-FS100R12W2T7B11ABPSA2-ND |
Manufacturer | |
Manufacturer Product Number | FS100R12W2T7B11ABPSA2 |
Description | IGBT MODULE 1200V 100A |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Three Phase Inverter 1200 V 100 A Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | FS100R12W2T7B11ABPSA2 Models |
Category | Vce(on) (Max) @ Vge, Ic 1.8V @ 15V, 100A |
Manufacturer Infineon Technologies | Current - Collector Cutoff (Max) 8 µA |
Series | Input Capacitance (Cies) @ Vce 21700 pF @ 25 V |
Packaging Tray | Input Standard |
Part Status Active | NTC Thermistor Yes |
IGBT Type Trench Field Stop | Operating Temperature -40°C ~ 150°C (TJ) |
Configuration Three Phase Inverter | Mounting Type Chassis Mount |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Package / Case Module |
Current - Collector (Ic) (Max) 100 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,42000 € | 67,42 € |
| 15 | 49,75200 € | 746,28 € |
| 105 | 42,73257 € | 4.486,92 € |
| Unit Price without VAT: | 67,42000 € |
|---|---|
| Unit Price with VAT: | 80,22980 € |

