IGBT Module Trench Field Stop Three Phase Inverter 1200 V 140 A 480 W Chassis Mount Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FS100R12KT3BOSA1

DigiKey Part Number
448-FS100R12KT3BOSA1-ND
Manufacturer
Manufacturer Product Number
FS100R12KT3BOSA1
Description
IGBT MOD 1200V 140A 480W MOD
Customer Reference
Detailed Description
IGBT Module Trench Field Stop Three Phase Inverter 1200 V 140 A 480 W Chassis Mount Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Vce(on) (Max) @ Vge, Ic
2.15V @ 15V, 100A
Manufacturer
Infineon Technologies
Current - Collector Cutoff (Max)
5 mA
Series
Input Capacitance (Cies) @ Vce
7.1 nF @ 25 V
Packaging
Tray
Input
Standard
Part Status
Not For New Designs
NTC Thermistor
Yes
IGBT Type
Trench Field Stop
Operating Temperature
-40°C ~ 125°C
Configuration
Three Phase Inverter
Mounting Type
Chassis Mount
Voltage - Collector Emitter Breakdown (Max)
1200 V
Package / Case
Module
Current - Collector (Ic) (Max)
140 A
Supplier Device Package
Module
Power - Max
480 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1104,47000 €104,47 €
1082,17600 €821,76 €
10070,09600 €7.009,60 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:104,47000 €
Unit Price with VAT:124,31930 €