
FS100R12KE3_B3 | |
|---|---|
DigiKey Part Number | FS100R12KE3_B3-ND |
Manufacturer | |
Manufacturer Product Number | FS100R12KE3_B3 |
Description | IGBT MOD 1200V 140A 480W MOD |
Customer Reference | |
Detailed Description | IGBT Module NPT Three Phase Inverter 1200 V 140 A 480 W Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
IGBT Type | NPT | |
Configuration | Three Phase Inverter | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 140 A | |
Power - Max | 480 W | |
Vce(on) (Max) @ Vge, Ic | 2.15V @ 15V, 100A | |
Current - Collector Cutoff (Max) | 5 mA | |
Input Capacitance (Cies) @ Vce | 7.1 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |

