
FS100R07N2E4B11BOSA1 | |
|---|---|
DigiKey Part Number | FS100R07N2E4B11BOSA1-ND |
Manufacturer | |
Manufacturer Product Number | FS100R07N2E4B11BOSA1 |
Description | IGBT MODULE 650V 125A MODULE |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Three Phase Inverter 650 V 125 A Chassis Mount Module |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 1 mA |
Manufacturer Infineon Technologies | Input Capacitance (Cies) @ Vce 6.2 nF @ 25 V |
Series | Input Standard |
Packaging Bulk | NTC Thermistor Yes |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 150°C |
IGBT Type Trench Field Stop | Mounting Type Chassis Mount |
Configuration Three Phase Inverter | Package / Case Module |
Voltage - Collector Emitter Breakdown (Max) 650 V | Supplier Device Package Module |
Current - Collector (Ic) (Max) 125 A | Base Product Number |
Vce(on) (Max) @ Vge, Ic 1.95V @ 15V, 100A |



