FS03MR12A6MA1LB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: 1.730,81000 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FS03MR12A6MA1LB

DigiKey Part Number
448-FS03MR12A6MA1LB-ND
Manufacturer
Manufacturer Product Number
FS03MR12A6MA1LB
Description
MOSFET 6N-CH 1200V AG-HYBRIDD
Customer Reference
Detailed Description
Mosfet Array 1200V (1.2kV) 400A Chassis Mount AG-HYBRIDD-2
Datasheet
 Datasheet
EDA/CAD Models
FS03MR12A6MA1LB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tray
Part Status
Active
Technology
Silicon Carbide (SiC)
Configuration
6 N-Channel (3-Phase Bridge)
FET Feature
-
Drain to Source Voltage (Vdss)
1200V (1.2kV)
Current - Continuous Drain (Id) @ 25°C
400A
Rds On (Max) @ Id, Vgs
3.7mOhm @ 400A, 15V
Vgs(th) (Max) @ Id
5.55V @ 240mA
Gate Charge (Qg) (Max) @ Vgs
1320nC @ 15V
Input Capacitance (Ciss) (Max) @ Vds
42600pF @ 600V
Power - Max
-
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
AG-HYBRIDD-2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.