
FR900R12IP4DBPSA1 | |
|---|---|
DigiKey Part Number | 448-FR900R12IP4DBPSA1-ND |
Manufacturer | |
Manufacturer Product Number | FR900R12IP4DBPSA1 |
Description | IGBT MOD 1200V 900A AG-PRIME3-1 |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Dual Brake Chopper 1200 V 900 A Chassis Mount AG-PRIME3-1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
IGBT Type | Trench Field Stop | |
Configuration | Dual Brake Chopper | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 900 A | |
Vce(on) (Max) @ Vge, Ic | 2.05V @ 15V, 900A | |
Current - Collector Cutoff (Max) | 5 mA | |
Input Capacitance (Cies) @ Vce | 54 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | AG-PRIME3-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 944,12000 € | 944,12 € |
| Unit Price without VAT: | 944,12000 € |
|---|---|
| Unit Price with VAT: | 1.123,50280 € |

