IGBT Module Trench Field Stop Three Phase Inverter 1700 V 150 A 555 W Chassis Mount AG-ECONO3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP75R17N3E4B20BPSA1

DigiKey Part Number
448-FP75R17N3E4B20BPSA1-ND
Manufacturer
Manufacturer Product Number
FP75R17N3E4B20BPSA1
Description
IGBT MODULE 1700V 150A AG-ECONO3
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
IGBT Module Trench Field Stop Three Phase Inverter 1700 V 150 A 555 W Chassis Mount AG-ECONO3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Vce(on) (Max) @ Vge, Ic
2.3V @ 15V, 75A
Manufacturer
Infineon Technologies
Current - Collector Cutoff (Max)
1 mA
Series
Input Capacitance (Cies) @ Vce
6.8 nF @ 25 V
Packaging
Tray
Input
Three Phase Bridge Rectifier
Part Status
Active
NTC Thermistor
Yes
IGBT Type
Trench Field Stop
Operating Temperature
-40°C ~ 150°C (TJ)
Configuration
Three Phase Inverter
Mounting Type
Chassis Mount
Voltage - Collector Emitter Breakdown (Max)
1700 V
Package / Case
Module
Current - Collector (Ic) (Max)
150 A
Supplier Device Package
AG-ECONO3
Power - Max
555 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
196,65000 €96,65 €
1077,28400 €772,84 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:96,65000 €
Unit Price with VAT:115,01350 €