IGBT Module Trench Field Stop Three Phase Inverter 1700 V 150 A Chassis Mount Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP75R17N3E4B11BPSA1

DigiKey Part Number
2156-FP75R17N3E4B11BPSA1-ND
Manufacturer
Manufacturer Product Number
FP75R17N3E4B11BPSA1
Description
IGBT MODULE 1700V 150A MODULE
Customer Reference
Detailed Description
IGBT Module Trench Field Stop Three Phase Inverter 1700 V 150 A Chassis Mount Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Collector Cutoff (Max)
1 mA
Manufacturer
Infineon Technologies
Input Capacitance (Cies) @ Vce
6.8 nF @ 25 V
Series
Input
Three Phase Bridge Rectifier
Packaging
Bulk
NTC Thermistor
Yes
Part Status
Active
Operating Temperature
-40°C ~ 150°C
IGBT Type
Trench Field Stop
Mounting Type
Chassis Mount
Configuration
Three Phase Inverter
Package / Case
Module
Voltage - Collector Emitter Breakdown (Max)
1700 V
Supplier Device Package
Module
Current - Collector (Ic) (Max)
150 A
Base Product Number
Vce(on) (Max) @ Vge, Ic
2.3V @ 15V, 75A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2167,08000 €334,16 €
Unit Price without VAT:167,08000 €
Unit Price with VAT:198,82520 €