
FP75R12N3T7B11BPSA1 | |
|---|---|
DigiKey Part Number | 448-FP75R12N3T7B11BPSA1-ND |
Manufacturer | |
Manufacturer Product Number | FP75R12N3T7B11BPSA1 |
Description | IGBT MODULE 1200V 75A AG-ECONO3 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Three Phase Inverter 1200 V 75 A Chassis Mount AG-ECONO3 |
Datasheet | Datasheet |
EDA/CAD Models | FP75R12N3T7B11BPSA1 Models |
Category | Vce(on) (Max) @ Vge, Ic 1.8V @ 15V, 75A |
Manufacturer Infineon Technologies | Current - Collector Cutoff (Max) 13 µA |
Series | Input Capacitance (Cies) @ Vce 15.1 nF @ 25 V |
Packaging Tray | Input Three Phase Bridge Rectifier |
Part Status Active | NTC Thermistor Yes |
IGBT Type Trench Field Stop | Operating Temperature -40°C ~ 175°C (TJ) |
Configuration Three Phase Inverter | Mounting Type Chassis Mount |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Package / Case Module |
Current - Collector (Ic) (Max) 75 A | Supplier Device Package AG-ECONO3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,06000 € | 81,06 € |
| 10 | 63,45400 € | 634,54 € |
| 100 | 62,62110 € | 6.262,11 € |
| Unit Price without VAT: | 81,06000 € |
|---|---|
| Unit Price with VAT: | 96,46140 € |

